JPY | USD

BTT3018EJXUMA1 Power Switch/Driver 1:1 N-Channel 7A PG-TDSO-8-31
Price & Procurement
1,347 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 400.00000 ¥400.00
10 359.10000 ¥3,591.00
25 339.52000 ¥8,488.00
100 294.26000 ¥29,426.00
500 251.50000 ¥125,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BTT3018EJXUMA1

Datasheet
Digi-Key Part Number 448-BTT3018EJXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BTT3018EJXUMA1
Copy  
Description BTT3018EJXUMA1
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 7A PG-TDSO-8-31

Copy  
Customer Reference
Documents & Media
Datasheets BTT3018EJ
PCN Assembly/Origin SMART6 HV Wafer Chgs 11/Mar/2021
EDA / CAD Models BTT3018EJXUMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC Qualified
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 36V
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Current - Output (Max) 7A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSO-8-31
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Base Part Number BTT3018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

BTS3035EJXUMA1

IC PWR SWITCH N-CHANNEL 1:1

Infineon Technologies

¥192.00000 Details

LTC4365CTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

¥484.00000 Details

VNL5090S5TR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

¥131.00000 Details

VNS7NV04PTR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

¥203.00000 Details

BTF3035EJXUMA1

IC PWR SWITCH N-CHAN 1:1 TDSO-8

Infineon Technologies

¥207.00000 Details

SN74HC08QDRQ1

IC GATE AND 4CH 2-INP 14SOIC

Texas Instruments

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 448-BTT3018EJXUMA1CT