JPY | USD

BTS500251TEAAUMA1 Power Switch/Driver 1:1 N-Channel 24A PG-TO252-5-11
Price & Procurement
2,547 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 447.00000 ¥447
10 398.50000 ¥3,985
25 358.68000 ¥8,967
100 326.79000 ¥32,679
250 294.90000 ¥73,725
500 264.61400 ¥132,307
1,000 242.57600 ¥242,576

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BTS500251TEAAUMA1

Datasheet
Digi-Key Part Number 448-BTS500251TEAAUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BTS500251TEAAUMA1
Copy  
Description HIC-PROFET
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 24A PG-TO252-5-11

Copy  
Customer Reference
Documents & Media
Datasheets BTS50025-1TEA
PCN Design/Specification BTS50025 DS Chg 1/Oct/2020
EDA / CAD Models BTS500251TEAAUMA1 by SnapEDA
BTS500251TEAAUMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.8V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 24A
Rds On (Typ) 5mOhm
Input Type Non-Inverting
Features -
Fault Protection Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Supplier Device Package PG-TO252-5-11
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Base Part Number BTS500251
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BTS500251TADATMA2

IC PWR SWITCH N-CHAN 1:1 TO263-7

Infineon Technologies

¥500.00000 Details

VN7004CLHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥405.00000 Details

VN7007ALHTR

IC PWR SWITCH N-CHAN 1:1 OCTAPAK

STMicroelectronics

¥328.00000 Details

BD63565EFV-E2

DUAL H-BRIDGE MOTOR DRIVER WHICH

Rohm Semiconductor

¥320.00000 Details

2N7002DWH6327XTSA1

MOSFET 2N-CH 60V 0.3A SOT363

Infineon Technologies

¥48.00000 Details

BTS6142DAUMA1

IC PWR SWITCH N-CHAN 1:1 TO252-5

Infineon Technologies

¥324.00000 Details
Additional Resources
Standard Package 1
Other Names 448-BTS500251TEAAUMA1CT