JPY | USD

BTS3134DATMA1 Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-3
Price & Procurement
2,894 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224
10 200.50000 ¥2,005
25 189.24000 ¥4,731
100 161.23000 ¥16,123
250 151.39200 ¥37,848
500 132.46800 ¥66,234
1,000 115.18800 ¥115,188

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BTS3134DATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥115.18840
  • Digi-Reel®  : BTS3134DATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,894 - Immediate
  • Unit Price: Digi-Reel®

BTS3134DATMA1

Datasheet
Digi-Key Part Number BTS3134DATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BTS3134DATMA1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 TO252-3
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-3

Copy  
Customer Reference
Documents & Media
Datasheets BTS3134D
Other Related Documents Part Number Guide
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
PCN Other Multiple Changes 13/Dec/2013
HTML Datasheet BTS3134D
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HITFET®
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 35mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number BTS3134
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BTS3134DATMA1CT
BTS3134DINCT
BTS3134DINCT-ND