JPY | USD

BTF500601TEAAUMA1 Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-3
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 568.00000 ¥568.00
10 509.50000 ¥5,095.00
25 481.72000 ¥12,043.00
100 417.48000 ¥41,748.00
250 396.07600 ¥99,019.00
500 372.34000 ¥186,170.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BTF500601TEAAUMA1

Datasheet
Digi-Key Part Number BTF500601TEAAUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BTF500601TEAAUMA1
Copy  
Description IC PWR SWITCH P-CHAN 1:1 TO252-5
Copy  
Detailed Description

Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-3

Copy  
Customer Reference
Documents & Media
Datasheets BTF50060-1TEA
Other Related Documents Part Number Guide
PCN Packaging Cover Tape Width Cancellation 14/Jul/2015
Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet BTF50060-1TEA
Simulation Models BTF50060-1TEA Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 6V ~ 19V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 16.5A
Rds On (Typ) 6.8mOhm
Input Type Non-Inverting
Features -
Fault Protection Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-5-3
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Base Part Number BTF500601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD8495ARMZ

IC THERMOCOUPLE A W/COMP 8MSOP

Analog Devices Inc.

¥769.00000 Details

AD8495ARMZ-R7

IC THERMOCOUPLE A W/COMP 8MSOP

Analog Devices Inc.

¥769.00000 Details

ADM3251EARWZ

DGTL ISO 2500VRMS RS232 20SOIC

Analog Devices Inc.

¥908.00000 Details

VS-10WQ045FN-M3

DIODE SCHOTTKY 45V 10A DPAK

Vishay General Semiconductor - Diodes Division

¥123.00000 Details

L6370D

IC PWR SWITCH N-CHAN 1:1 PWRSO20

STMicroelectronics

¥948.00000 Details

BTS500601TEAAUMA2

IC PWR SWITCH P-CHAN 1:1 TO252-5

Infineon Technologies

¥462.00000 Details
Additional Resources
Standard Package 1
Other Names BTF500601TEAAUMA1CT