JPY | USD
Favorite

BSZ086P03NS3EGATMA1 P-Channel 30V 13.5A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8
Price & Procurement
2,614 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 70.00000 ¥700
25 66.80000 ¥1,670
100 48.47000 ¥4,847
500 45.23600 ¥22,618

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

BSZ086P03NS3EGATMA1

Datasheet
Digi-Key Part Number BSZ086P03NS3EGATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSZ086P03NS3EGATMA1
Copy  
Description MOSFET P-CH 30V 13.5A/40A TSDSON
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

P-Channel 30V 13.5A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13.5A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 8.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.1V @ 105µA
Gate Charge (Qg) (Max) @ Vgs 57.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 4785pF @ 15V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥192.00000 Details

BAT54CLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

¥16.00000 Details

LT1801IDD#PBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

¥710.00000 Details

BC501SM

BATTERY HOLDER COIN 12MM SMD

MPD (Memory Protection Devices)

¥114.00000 Details

BSZ060NE2LSATMA1

MOSFET N-CH 25V 12A/40A TSDSON

Infineon Technologies

¥70.00000 Details

BSZ033NE2LS5ATMA1

MOSFET N-CH 25V 18A/40A TSDSON

Infineon Technologies

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names BSZ086P03NS3E GDKR
BSZ086P03NS3E GDKR-ND
BSZ086P03NS3EGATMA1DKR