JPY | USD
Favorite

BSL316CH6327XTSA1 Mosfet Array 30V 1.4A, 1.5A 500mW Surface Mount PG-TSOP-6-6
Price & Procurement
40,629 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 40.20000 ¥402
25 37.56000 ¥939
100 27.91000 ¥2,791
500 21.78800 ¥10,894
1,000 17.70800 ¥17,708

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSL316CH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥16.63533
  • Cut Tape (CT)  : BSL316CH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,629 - Immediate
  • Unit Price: ¥47.00000

BSL316CH6327XTSA1

Datasheet
Digi-Key Part Number BSL316CH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSL316CH6327XTSA1
Copy  
Description MOSFET N/P-CH 30V 1.4A/1.5A TSOP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array 30V 1.4A, 1.5A 500mW Surface Mount PG-TSOP-6-6

Copy  
Customer Reference
Documents & Media
Datasheets BSL316C
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
HTML Datasheet BSL316C
Simulation Models OptiMOS™ Power MOSFET 30V Complementary Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type
FET Feature Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.4A, 1.5A
Rds On (Max) @ Id, Vgs 160mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 2V @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 282pF @ 15V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package PG-TSOP-6-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1053131102

CONN HEADER R/A 2POS 2.5MM

Molex

¥93.00000 Details

BSS84AKS,115

MOSFET 2P-CH 50V 0.16A 6TSSOP

Nexperia USA Inc.

¥38.00000 Details

AO6604

MOSFET N/P-CH 20V 6-TSOP

Alpha & Omega Semiconductor Inc.

¥47.00000 Details

PMCXB900UEZ

MOSFET N/P-CH 20V 600/500MA 6DFN

Nexperia USA Inc.

¥40.00000 Details

BSL308CH6327XTSA1

MOSFET N/P-CH 30V 2.3A/2A 6TSOP

Infineon Technologies

¥71.00000 Details

LNK305DN-TL

IC OFFLINE SWIT OCP 8SOIC

Power Integrations

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names BSL316CH6327XTSA1DKR