JPY | USD

BSC13DN30NSFDATMA1 N-Channel 300V 16A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1
Price & Procurement
15,712 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 400.00000 ¥400
10 359.50000 ¥3,595
25 339.24000 ¥8,481
100 289.02000 ¥28,902
500 237.46400 ¥118,732
1,000 206.48900 ¥206,489

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSC13DN30NSFDATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥206.48960

BSC13DN30NSFDATMA1

Datasheet
Digi-Key Part Number BSC13DN30NSFDATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC13DN30NSFDATMA1
Copy  
Description MOSFET N-CH 300V 16A TDSON-8-1
Copy  
Detailed Description

N-Channel 300V 16A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1

Copy  
Customer Reference
Documents & Media
Datasheets BSC13DN30NSFD
PCN Design/Specification Mult Dev Switch Repl 7/Dec/2020
PCN Assembly/Origin Mult Dev Site Add 14/Dec/2020
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
HTML Datasheet BSC13DN30NSFD
EDA / CAD Models BSC13DN30NSFDATMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 130mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2450pF @ 150V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-1
Package / Case 8-PowerTDFN
Base Part Number BSC13DN30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC600N25NS3GATMA1

MOSFET N-CH 250V 25A TDSON-8-1

Infineon Technologies

¥367.00000 Details

BSC16DN25NS3GATMA1

MOSFET N-CH 250V 10.9A TDSON-8-5

Infineon Technologies

¥228.00000 Details

STL26N30M8

MOSFET N-CH 300V 23A POWERFLAT

STMicroelectronics

¥198.88633 Details

IPB107N20NAATMA1

MOSFET N-CH 200V 88A D2PAK

Infineon Technologies

¥1,005.00000 Details

66200621022

CONN HEADER R/A 6POS 3MM

Würth Elektronik

¥79.00000 Details

61200621621

CONN HEADER VERT 6POS 2.54MM

Würth Elektronik

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names BSC13DN30NSFDATMA1CT