BSC110N15NS5ATMA1 N-Channel 150V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 420.00000 ¥420
10 378.20000 ¥3,782
100 309.85000 ¥30,985
500 264.83000 ¥132,415

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BSC110N15NS5ATMA1

Datasheet
Digi-Key Part Number BSC110N15NS5ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC110N15NS5ATMA1
Copy  
Description MOSFET N-CH 150V 76A TDSON
Copy  
Detailed Description

N-Channel 150V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 76A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V
Rds On (Max) @ Id, Vgs 11mOhm @ 38A, 10V
Vgs(th) (Max) @ Id 4.6V @ 91µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2770pF @ 75V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-7
Package / Case 8-PowerTDFN
Base Part Number BSC110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC160N15NS5ATMA1

MOSFET N-CH 150V 56A TDSON

Infineon Technologies

¥352.00000 Details

BSC093N15NS5ATMA1

MOSFET N-CH 150V 87A TDSON

Infineon Technologies

¥476.00000 Details

BSC066N06NSATMA1

MOSFET N-CH 60V 64A TDSON-8-6

Infineon Technologies

¥173.00000 Details

LTC3779EFE#PBF

IC REG CTRLR BUCK-BOOST 38-TSSOP

Analog Devices Inc.

¥1,482.00000 Details

BSC074N15NS5ATMA1

MOSFET N-CH 150V 114A TSON-8-3

Infineon Technologies

¥693.00000 Details

HHXA630ARA560MJA0G

CAP ALUM POLY HYB 56UF 63V SMD

United Chemi-Con

¥404.00000 Details
Additional Resources
Standard Package 1
Other Names BSC110N15NS5ATMA1CT