JPY | USD
Favorite

BGA824N6E6327XTSA1 RF Amplifier IC Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz TSNP-6-2
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 84.20000 ¥842
25 76.08000 ¥1,902
100 66.56000 ¥6,656
250 58.40800 ¥14,602
500 51.61800 ¥25,809
1,000 41.34100 ¥41,341

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

BGA824N6E6327XTSA1

Datasheet
Digi-Key Part Number BGA824N6E6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BGA824N6E6327XTSA1
Copy  
Description IC AMP GALIL 1.55-1.615GHZ TSNP6
Copy  
Detailed Description

RF Amplifier IC Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz TSNP-6-2

Copy  
Customer Reference
Documents & Media
Datasheets BGA824N6
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
HTML Datasheet BGA824N6
Simulation Models Infineon-AN325-BGA824N6-AWR-MWO-Application-Example-SM-v01_00-EN Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.55GHz ~ 1.615GHz
P1dB -9dBm
Gain 17dB
Noise Figure 0.55dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.5V ~ 3.3V
Current - Supply 3.8mA
Test Frequency 1.55GHz ~ 1.615GHz
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package TSNP-6-2
Base Part Number BGA824
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BGA824N6BOARDTOBO1

LNA BOARDS

Infineon Technologies

¥2,262.00000 Details
You May Also Be Interested In

BGA855N6E6327XTSA1

RF MMIC

Infineon Technologies

¥86.00000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

¥1,680.00000 Details

TPS22943DCKR

IC PWR SWITCH P-CHAN 1:1 SC70-5

Texas Instruments

¥128.00000 Details

B39162B4327P810

FILTER SAW 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥213.00000 Details

BGA524N6E6327XTSA1

IC AMP GPS 1.55-1.615GHZ TSNP6-2

Infineon Technologies

¥94.00000 Details

B39162B8813P810

FILTER SAW 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names BGA824N6E6327XTSA1DKR