JPY | USD
Favorite

BGA524N6E6327XTSA1 RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSNP-6-2
Price & Procurement
14,363 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 75.70000 ¥757
25 68.36000 ¥1,709
100 59.82000 ¥5,982
250 52.50000 ¥13,125
500 46.39400 ¥23,197
1,000 36.62700 ¥36,627
5,000 32.47620 ¥162,381

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BGA524N6E6327XTSA1TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥29.65060
  • Cut Tape (CT)  : BGA524N6E6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,663 - Immediate
  • Unit Price: ¥86.00000

BGA524N6E6327XTSA1

Datasheet
Digi-Key Part Number BGA524N6E6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGA524N6E6327XTSA1
Copy  
Description IC AMP GPS 1.55-1.615GHZ TSNP6-2
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSNP-6-2

Copy  
Documents & Media
Datasheets BGA524N6 Series
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Simulation Models Infineon-BGA524N6 - GPS GLONASS COMPASS LNA Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.55GHz ~ 1.615GHz
P1dB -16dBm
Gain 19.6dB
Noise Figure 0.55dB
RF Type GPS/GNSS
Voltage - Supply 1.5V ~ 3.3V
Current - Supply 2.5mA
Test Frequency 1.55GHz ~ 1.615GHz
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package TSNP-6-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BGA524N6BOARDTOBO1

LNA BOARDS

Infineon Technologies

¥2,134.00000 Details
You May Also Be Interested In

ZOE-M8B-0-10

RF RECEIVER GNSS/GPS SIP

U-Blox America Inc.

¥3,372.00000 Details

B39162B9415K610

FILTER SAW 1.575GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥138.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥22.00000 Details

B39162B8813P810

FILTER SAW 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥119.00000 Details

EVQ-PLMA15

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥44.00000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names BGA524N6E6327XTSA1DKR