BFP460H6327XTSA1 RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-4
Price & Procurement
313 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 55.90000 ¥559
25 51.20000 ¥1,280
100 38.10000 ¥3,810
250 34.53200 ¥8,633
500 28.57400 ¥14,287
1,000 21.43100 ¥21,431

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : BFP460H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 313 - Immediate
  • Unit Price: ¥69.00000

BFP460H6327XTSA1

Datasheet
Digi-Key Part Number BFP460H6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BFP460H6327XTSA1
Copy  
Description RF TRANS NPN 5.8V 22GHZ SOT343-4
Copy  
Detailed Description

RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5.8V
Frequency - Transition 22GHz
Noise Figure (dB Typ @ f) 0.7dB ~ 1.2dB @ 100MHz ~ 3GHz
Gain 12.5dB ~ 26.5dB
Power - Max 230mW
DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 20mA, 3V
Current - Collector (Ic) (Max) 70mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BFP460
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BFP 460 H6327DKR
BFP 460 H6327DKR-ND
BFP460H6327XTSA1DKR