BFP450H6327XTSA1 RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-4
Price & Procurement
7,703 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.90000 ¥749
25 70.36000 ¥1,759
100 57.42000 ¥5,742
250 53.33200 ¥13,333
500 45.39200 ¥22,696
1,000 39.47200 ¥39,472

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BFP450H6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥39.47167
  • Cut Tape (CT)  : BFP450H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,703 - Immediate
  • Unit Price: ¥85.00000
  • Tape & Reel (TR)  : BFP450H6433XTMA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥39.47170

BFP450H6327XTSA1

Datasheet
Digi-Key Part Number BFP450H6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BFP450H6327XTSA1
Copy  
Description RF TRANS NPN 5V 24GHZ SOT343-4
Copy  
Detailed Description

RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 24GHz
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz
Gain 15.5dB
Power - Max 450mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 4V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BFP450
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFP650H6327XTSA1

RF TRANS NPN 4.5V 37GHZ SOT343-4

Infineon Technologies

¥72.00000 Details

BFP760H6327XTSA1

RF TRANS NPN 4V 45GHZ SOT343

Infineon Technologies

¥73.00000 Details

BFP460H6327XTSA1

RF TRANS NPN 5.8V 22GHZ SOT343-4

Infineon Technologies

¥69.00000 Details

BFP196WH6327XTSA1

RF TRANS NPN 12V 7.5GHZ SOT343-4

Infineon Technologies

¥53.00000 Details

74HC4053D,652

IC MUX/DEMUX TRIPLE 2X1 16SOIC

Nexperia USA Inc.

¥58.00000 Details

XC2S100-5TQG144C

IC FPGA 92 I/O 144TQFP

Xilinx Inc.

¥2,913.00000 Details
Additional Resources
Standard Package 1
Other Names BFP 450 H6327DKR
BFP 450 H6327DKR-ND
BFP450H6327XTSA1DKR