BFP450E6327BTSA1 RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-4
Non-Stock

BFP450E6327BTSA1

Digi-Key Part Number BFP450E6327BTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BFP450E6327BTSA1
Copy  
Description RF TRANS NPN 5V 24GHZ SOT343-4
Copy  
Detailed Description

RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-4

Copy  
Customer Reference
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multiple Devices 01/Mar/2011
EDA / CAD Models BFP450 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 24GHz
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz
Gain 15.5dB
Power - Max 450mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 4V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BFP450
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BFP450E6327BTSA1DKR
BFP450INDKR
BFP450INDKR-ND