JPY | USD
Favorite

Price & Procurement
6,807 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 479.00000 ¥479
10 430.30000 ¥4,303
25 406.80000 ¥10,170
100 334.50000 ¥33,450
250 300.14400 ¥75,036

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AUIR3313STRLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 6,400 - Immediate
  • Unit Price: ¥289.29625
  • Digi-Reel®  : AUIR3313STRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,807 - Immediate
  • Unit Price: Digi-Reel®

AUIR3313STRL

Datasheet
Digi-Key Part Number AUIR3313STRLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AUIR3313STRL
Copy  
Description IC PWR DRIVER N-CHAN 1:1 D2PAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 23A PG-TO263-5

Copy  
Documents & Media
Datasheets AUIR3313(S)
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Qualification PCube IPS Technology 03/Sep/2014
PCN Packaging Mult Device Standard Label Chg 29/Sep/2017
HTML Datasheet AUIR3313(S)
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 32V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 23A
Rds On (Typ) 5.5mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-5
Package / Case TO-263-5, D²Pak (4 Leads + Tab), TO-263BB
Base Part Number AUIR3313S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AUIR3315STRL

IC DVR CURR SENSE PROG D2PAK-5

Infineon Technologies

¥434.00000 Details

STM32F745ZGT6

IC MCU 32BIT 1MB FLASH 144LQFP

STMicroelectronics

¥1,421.00000 Details

SMCJ100CA

TVS DIODE 100V 162V DO214AB

Littelfuse Inc.

¥70.00000 Details

OKI-78SR-3.3/1.5-W36HE-C

DC DC CONVERTER 3.3V 5W

Murata Power Solutions Inc.

¥675.00000 Details

PTH08080WAH

DC DC CONVERTER 0.9-5.5V 2.25A

Texas Instruments

¥872.00000 Details

CM2545X171R-10

CMC 10A 2LN 170 OHM SMD

Laird-Signal Integrity Products

¥253.00000 Details
Additional Resources
Standard Package 1
Other Names AUIR3313STRLCT