JPY | USD
Favorite

AUIR3242STRXUMA1 High-Side Gate Driver IC Non-Inverting PG-DSO-8-907
Price & Procurement
1,682 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348
10 312.70000 ¥3,127
25 295.56000 ¥7,389
100 243.03000 ¥24,303
250 218.06800 ¥54,517
500 210.18400 ¥105,092
1,000 174.71600 ¥174,716

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : AUIR3242STRXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,682 - Immediate
  • Unit Price: Digi-Reel®

AUIR3242STRXUMA1

Digi-Key Part Number AUIR3242STRXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AUIR3242STRXUMA1
Copy  
Description IC GATE DRVR HIGH-SIDE DSO8-907
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting PG-DSO-8-907

Copy  
Documents & Media
EDA / CAD Models AUIR3242STRXUMA1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 3V ~ 36V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 350mA, 350mA
Input Type Non-Inverting
Rise / Fall Time (Typ) 6µs, 6µs
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IPLU300N04S4R8XTMA1

MOSFET N-CH 40V 300A 8HSOF

Infineon Technologies

¥645.00000 Details

AUIR3241STR

IC GATE DRVR HIGH-SIDE 8SO

Infineon Technologies

¥366.00000 Details

AUIR3240STR

IC GATE DRVR HIGH-SIDE 8SO

Infineon Technologies

¥344.00000 Details

MIC5060YML-TR

IC GATE DRVR HIGH-SIDE 8MLF

Microchip Technology

¥193.00000 Details

LM5060Q1MM/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP

Texas Instruments

¥335.00000 Details

IRS20752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6

Infineon Technologies

¥105.00000 Details
Additional Resources
Standard Package 1
Other Names AUIR3242STRXUMA1CT