JPY | USD

AIGB50N65H5ATMA1 IGBT NPT 650V 50A Surface Mount PG-TO263-3-2
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 664.00000 ¥664.00
10 595.70000 ¥5,957.00
25 563.16000 ¥14,079.00
100 488.07000 ¥48,807.00
500 435.29200 ¥217,646.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

AIGB50N65H5ATMA1

Datasheet
Digi-Key Part Number 448-AIGB50N65H5ATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number AIGB50N65H5ATMA1
Copy  
Description DISCRETE SWITCHES
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

IGBT NPT 650V 50A Surface Mount PG-TO263-3-2

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 50A
Vce(on) (Max) @ Vge, Ic -
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C -
Test Condition -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package PG-TO263-3-2
Base Part Number AIGB50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 448-AIGB50N65H5ATMA1DKR