JPY | USD

AIGB30N65H5ATMA1 IGBT NPT 650V 30A Surface Mount PG-TO263-3-2
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464
10 416.50000 ¥4,165
25 393.72000 ¥9,843
100 341.20000 ¥34,120
500 290.45000 ¥145,225

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AIGB30N65H5ATMA1

Datasheet
Digi-Key Part Number 448-AIGB30N65H5ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number AIGB30N65H5ATMA1
Copy  
Description DISCRETE SWITCHES
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

IGBT NPT 650V 30A Surface Mount PG-TO263-3-2

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 30A
Vce(on) (Max) @ Vge, Ic -
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C -
Test Condition -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package PG-TO263-3-2
Base Part Number AIGB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 448-AIGB30N65H5ATMA1CT