6ED003L02F2XUMA1 Half-Bridge Gate Driver IC Inverting PG-TSSOP-28
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 357.20000 ¥3,572
25 337.76000 ¥8,444
100 292.71000 ¥29,271
250 277.70000 ¥69,425
500 261.06000 ¥130,530

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

6ED003L02F2XUMA1

Datasheet
Digi-Key Part Number 6ED003L02F2XUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number 6ED003L02F2XUMA1
Copy  
Description IC GATE DRVR HALF-BRIDGE 28TSSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting PG-TSSOP-28

Copy  
Customer Reference
Documents & Media
Datasheets 6ED003L0x-F2
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Robotics and Automated Guided Vehicles (AGV)
PCN Assembly/Origin Mult Dev Assembly Chg 28/Feb/2019
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
HTML Datasheet 6ED003L0x-F2
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 13V ~ 17.5V
Logic Voltage - VIL, VIH 1.1V, 1.7V
Current - Peak Output (Source, Sink) -
Input Type Inverting
High Side Voltage - Max (Bootstrap) 620V
Rise / Fall Time (Typ) 60ns, 26ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
Base Part Number 6ED003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

6ED003L06F2XUMA1

IC GATE DRVR HALF-BRIDGE DSO28

Infineon Technologies

¥438.00000 Details

6EDL04I06NTXUMA1

IC GATE DRVR HALF-BRIDG DSO28-17

Infineon Technologies

¥430.00000 Details
Additional Resources
Standard Package 1
Other Names 6ED003L02F2XUMA1CT