JPY | USD

2EDL8023GXUMA1 High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
10 220.10000 ¥2,201
25 207.60000 ¥5,190
100 176.89000 ¥17,689
250 166.09200 ¥41,523
500 145.33200 ¥72,666
1,000 126.37600 ¥126,376

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 448-2EDL8023GXUMA1TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥126.37583

2EDL8023GXUMA1

Datasheet
Digi-Key Part Number 448-2EDL8023GXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number 2EDL8023GXUMA1
Copy  
Description INT. POWERSTAGE/DRIVER
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4

Copy  
Customer Reference
Documents & Media
Datasheets 2EDL8x2x
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side and Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 90V
Rise / Fall Time (Typ) 45ns, 45ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package PG-VDSON-8-4
Base Part Number 2EDL8023
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 448-2EDL8023GXUMA1CT