ISM95-1251AH-1.000MHZ 1MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
725 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 116.80000 ¥1,168
50 109.18000 ¥5,459
100 96.50000 ¥9,650
500 91.42000 ¥45,710

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ISM95-1251AH-1.000MHZ

Datasheet
Digi-Key Part Number 2780-ISM95-1251AH-1.000MHZCT-ND
Copy  
Manufacturer

ILSI

Copy  
Manufacturer Part Number ISM95-1251AH-1.000MHZ
Copy  
Description OSC XO 1MHZ 1.8V CMOS SMD
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

1MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ISM95 Series Datasheet~
Product Attributes
Type Description Select All
Categories
Manufacturer ILSI
Series ISM95
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-7050MV-010-BN-TR

XTAL OSC XO 1.0MHZ HCMOS SMD

ECS Inc.

¥146.00000 Details

ISM95-6251AH-1.000MHZ

OSC XO 1MHZ 2.5V CMOS SMD

ILSI

¥128.00000 Details

SG5032CAN 1.000000M-TJGA3

XTAL OSC XO 1.0000MHZ CMOS SMD

EPSON

¥152.00000 Details

DSC1004AI2-001.0000

MEMS OSC XO 1.0000MHZ CMOS SMD

Microchip Technology

¥128.00000 Details
Additional Resources
Standard Package 1
Other Names 2780-ISM95-1251AH-1.000MHZCT