JPY | USD

I537-2O7-24.000 MHZ 24MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
In Stock: 3,000
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 418.00000 ¥418
10 397.70000 ¥3,977
50 377.84000 ¥18,892
100 338.05000 ¥33,805

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

I537-2O7-24.000 MHZ

Datasheet
Digi-Key Part Number 2780-I537-2O7-24.000MHZCT-ND
Copy  
Manufacturer

ILSI

Copy  
Manufacturer Part Number I537-2O7-24.000 MHZ
Copy  
Description XTAL OSC TCXO 24MHZ CLPSNW
Copy  
Detailed Description

24MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets I537 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ILSI
Series I537
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 24MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2780-I537-2O7-24.000MHZCT