JPY | USD

I537-2O7-20.000 MHZ 20MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
Alternate Package

I537-2O7-20.000 MHZ

Datasheet
Digi-Key Part Number 2780-I537-2O7-20.000MHZTR-ND
Copy  
Manufacturer

ILSI

Copy  
Manufacturer Part Number I537-2O7-20.000 MHZ
Copy  
Description XTAL OSC TCXO 20MHZ CLPSNW
Copy  
Detailed Description

20MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets I537 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ILSI
Series I537
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 20MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXETDCSANF-20.000000

XTAL OSC TCXO 20.0000MHZ SNWV

Taitien

¥320.00000 Details
Additional Resources
Standard Package 3,000
Other Names 2780-I537-2O7-20.000MHZTR