JPY | USD

478TTA010M 4700µF 10V Aluminum Electrolytic Capacitors Axial, Can 112.9mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
1,764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 192.10000 ¥1,921
50 167.66000 ¥8,383
100 146.71000 ¥14,671
500 111.77800 ¥55,889
1,000 97.80600 ¥97,806
2,500 94.31280 ¥235,782
5,000 92.91560 ¥464,578

Submit a request for quotation on quantities greater than those displayed.

478TTA010M

Datasheet
Digi-Key Part Number 478TTA010M-ND
Copy  
Manufacturer

Illinois Capacitor

Copy  
Manufacturer Part Number 478TTA010M
Copy  
Description CAP ALUM 4700UF 20% 10V AXIAL
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4700µF 10V Aluminum Electrolytic Capacitors Axial, Can 112.9mOhm @ 120Hz 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets TTA Series Datasheet
Environmental Information Illinois Cap RoHS3
HTML Datasheet TTA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series TTA
Packaging Bulk 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 112.9mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.73A @ 120Hz
Ripple Current @ High Frequency 2.2144A @ 50kHz
Lead Spacing -
Size / Dimension 0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50