JPY | USD

107TTA010M 100µF 10V Aluminum Electrolytic Capacitors Axial, Can 3.9789Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
49,742 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 55.50000 ¥555
50 44.42000 ¥2,221
100 38.07000 ¥3,807
500 30.13800 ¥15,069
1,000 25.37900 ¥25,379
2,500 23.79240 ¥59,481
5,000 22.20640 ¥111,032

Submit a request for quotation on quantities greater than those displayed.

107TTA010M

Datasheet
Digi-Key Part Number 107TTA010M-ND
Copy  
Manufacturer

Illinois Capacitor

Copy  
Manufacturer Part Number 107TTA010M
Copy  
Description CAP ALUM 100UF 20% 10V AXIAL
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100µF 10V Aluminum Electrolytic Capacitors Axial, Can 3.9789Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets TTA Series Datasheet
Environmental Information Illinois Cap RoHS3
HTML Datasheet TTA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series TTA
Packaging Bulk 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 3.9789Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 130mA @ 120Hz
Ripple Current @ High Frequency 198.9mA @ 50kHz
Lead Spacing -
Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500