JPY | USD

NN01-110 2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount
Price & Procurement
99,370 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 82.40000 ¥824
25 77.44000 ¥1,936
100 63.19000 ¥6,319
250 58.70000 ¥14,675
500 49.95800 ¥24,979
1,000 39.96700 ¥39,967

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2115-NN01-110TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 95,000 - Immediate
  • Unit Price: ¥37.46880
  • Digi-Reel®  : 2115-NN01-110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,370 - Immediate
  • Unit Price: Digi-Reel®

NN01-110

Datasheet
Digi-Key Part Number 2115-NN01-110CT-ND
Copy  
Manufacturer

Ignion (formerly Fractus)

Copy  
Manufacturer Part Number NN01-110
Copy  
Description MICRO REACH XTEND - 110
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets NN01-110~
Design Resources Free antenna analysis for your wireless device in just 24h
Manuals NN01-110 Manual~
Product Attributes
Type Description Select All
Categories
Manufacturer Ignion (formerly Fractus)
Series Micro Reach Xtend™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.45GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) -
Applications Bluetooth, Wi-Fi
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NN02-224

RUN MXTEND - 224

Ignion (formerly Fractus)

¥539.00000 Details

NN01-102

COMPACT REACH XTEND - 102

Ignion (formerly Fractus)

¥91.00000 Details

NN03-310

TRIO MXTEND - 210

Ignion (formerly Fractus)

¥474.00000 Details

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

¥586.00000 Details

A10192H

A10192H FUSCA 2.4GHZ SMD HALOGEN

Antenova

¥154.00000 Details

AMCA31-2R450G-S1F-T3

RF ANT 2.4GHZ CHIP SOLDER SMD

Abracon LLC

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 2115-NN01-110CT