JPY | USD

NN01-004 2.45GHz, 5.3875GHz 802.11a/b/g/n, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 1.5dBi, 4.7dBi Solder Surface Mount
Price & Procurement
26,870 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137
10 122.40000 ¥1,224
25 116.16000 ¥2,904
100 95.41000 ¥9,541
250 89.19200 ¥22,298
500 78.81800 ¥39,409
1,000 62.22500 ¥62,225

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2115-NN01-004TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥42.79600
  • Digi-Reel®  : 2115-NN01-004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,870 - Immediate
  • Unit Price: Digi-Reel®

NN01-004

Datasheet
Digi-Key Part Number 2115-NN01-004CT-ND
Copy  
Manufacturer

Ignion (formerly Fractus)

Copy  
Manufacturer Part Number NN01-004
Copy  
Description COMPACT DUAL-BAND RX - 004
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2.45GHz, 5.3875GHz 802.11a/b/g/n, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 1.5dBi, 4.7dBi Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ignion (formerly Fractus)
Series Compact Dual-band Reach Xtend™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band) 2.45GHz, 5.3875GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type Chip
Number of Bands 2
VSWR 2
Return Loss -
Gain 1.5dBi, 4.7dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications 802.11a/b/g/n, WLAN
Base Part Number NN01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EB_NN01-004

EB_COMPACT DUAL BAND - 004

Ignion (formerly Fractus)

¥5,919.00000 Details
You May Also Be Interested In

SML-E12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥37.00000 Details

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

EB_NN01-004

EB_COMPACT DUAL BAND - 004

Ignion (formerly Fractus)

¥5,919.00000 Details

ANT5320LL24R2455A

RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD

Yageo

¥101.00000 Details

SWDP.2458.15.4.A.02

SWDP.2458.15.4.A.02 5DBI 15MM EM

Taoglas Limited

¥650.00000 Details

A10194H

A10194H MIXTUS 2.4/5G DUAL BAND

Antenova

¥297.00000 Details
Additional Resources
Standard Package 1
Other Names 2115-FR05-S1-NO-1-004CT
2115-FR05-S1-NO-1-004CT-ND
2115-NN01-004CT