20449-001E-03 IPEX MHF4 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
6,007 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
10 180.00000 ¥1,800
25 172.24000 ¥4,306
50 168.44000 ¥8,422
100 160.78000 ¥16,078
250 145.46400 ¥36,366
500 133.98200 ¥66,991
1,000 114.84100 ¥114,841
2,500 107.18480 ¥267,962

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

20449-001E-03

Datasheet
Digi-Key Part Number 3508-20449-001E-03CT-ND
Copy  
Manufacturer

I-PEX

Copy  
Manufacturer Part Number 20449-001E-03
Copy  
Description MHF 4 RECEPTACLE
Copy  
Detailed Description

IPEX MHF4 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Documents & Media
Datasheets MHF 4
Product Attributes
Type Description Select All
Categories
Manufacturer I-PEX
Series MHF4
Packaging Cut Tape (CT) 
Part Status Active
Connector Style IPEX MHF4
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Black
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating 60V
Mating Cycles 30
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

CAB423RF-0200-A-1

CBL ASSY SMA-MHF4L LK 7.874"

GradConn

¥1,051.00000 Details

CAB417RF-0150-A-1

CBL ASSY SMA-MHF4L LK 5.906"

GradConn

¥1,531.00000 Details

CABLE 378 RF-200-A-1

CBL ASSY SMA-MHF4 7.874"

GradConn

¥1,442.00000 Details

CABLE 385 RF-200-A-2

CBL ASSY SMA-MHF4 7.874"

GradConn

¥1,445.00000 Details

CABLE 355 RF-200-A

CBL ASSY SMA-MHF4 7.874"

GradConn

¥742.00000 Details

CAB424RF-0200-A-1

CBL ASSY SMA-MHF4L LK 7.874"

GradConn

¥1,352.00000 Details
You May Also Be Interested In

20579-001E

MHF 4L RECEPTACLE

I-PEX

¥207.00000 Details

2118651-6

RF CA,UMCC GEN1-GEN1,1.13,L90,GY

TE Connectivity AMP Connectors

¥100.00000 Details

CAB.S02

CBL ASSY SMA-MHF4 7.874""

Taoglas Limited

¥1,060.00000 Details

CSJ-SGFB-200-MHF4

CBL ASSY FB SMA-MHF4 200MM

Linx Technologies Inc.

¥548.00000 Details

RECE.20279.001E.01

CONN UMC RCPT STR 50 OHM SMD

Taoglas Limited

¥86.00000 Details

9774045943R

ROUND SPACER STEEL 4.5MM

Würth Elektronik

¥99.00000 Details
Additional Resources
Standard Package 1
Other Names 3508-20449-001E-03CT