JPY | USD
Favorite

Price & Procurement
606 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 76.90000 ¥769
25 72.44000 ¥1,811
50 69.38000 ¥3,469
100 66.37000 ¥6,637
500 54.30400 ¥27,152
1,000 48.26800 ¥48,268

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 480-5907-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥43.88033
  • Cut Tape (CT)  : 480-5907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 606 - Immediate
  • Unit Price: ¥88.00000

SM353LT

Datasheet
Digi-Key Part Number 480-5907-6-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number SM353LT
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series Nanopower
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization North Pole, South Pole
Sensing Range ±2mT Trip, ±0.3mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.65V ~ 5.5V
Current - Supply (Max) 600nA
Current - Output (Max) 150µA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM351LT

MAGNETIC SWITCH OMNIPOLAR SOT23

Honeywell Sensing and Productivity Solutions

¥99.00000 Details

SL353LT

MAGNETIC SWITCH OMNIPOL SOT23-3

Honeywell Sensing and Productivity Solutions

¥99.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥187.00000 Details

TPS62740DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

¥152.00000 Details

SS39ET

SENSOR HALL EFFECT ANALOG SOT23

Honeywell Sensing and Productivity Solutions

¥99.00000 Details

RR121-1B13-311

SENSOR MAG TMR SPST OMNI 30G SOT

Coto Technology

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 480-5907-6