JPY | USD

CM5680SR-BR0 Multi Code Reader Color Chassis Mount
Price & Procurement
0 In Stock

CM5680SR-BR0

Datasheet
Digi-Key Part Number 480-CM5680SR-BR0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM5680SR-BR0
Copy  
Description COMPACT MOD N5680SR 2D RED LED
Copy  
Detailed Description

Multi Code Reader Color Chassis Mount

Copy  
Documents & Media
Datasheets CM Series Datasheet
CM Series Quick Start Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series CM
Part Status Discontinued at Digi-Key
Type Multi Code Reader
Visual Field (Max) -
Visual Field (Min) -
Installation Distance -
Resolution 844 x 640 (540,000 Pixels)
Light Source Integrated (Red, White)
Scan Rate -
Image Type Color
Sensor Type -
Voltage - Supply 5VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP54 - Dust Protected, Water Resistant
Termination Style Cable with Connector
Operating Temperature -30°C ~ 60°C
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM3680SR-BW0

COMPACT MOD N3680SR 2D WHT LED

Honeywell Sensing and Productivity Solutions

Call Details
Additional Resources
Standard Package 1
Other Names 480-CM5680SR-BR0