JPY | USD

Photo Not Available
CM3680SR-BW0 Multi Code Reader Color Chassis Mount
Price & Procurement
0 In Stock

CM3680SR-BW0

Datasheet
Digi-Key Part Number 480-CM3680SR-BW0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM3680SR-BW0
Copy  
Description COMPACT MOD N3680SR 2D WHT LED
Copy  
Detailed Description

Multi Code Reader Color Chassis Mount

Copy  
Documents & Media
Datasheets CM Series Datasheet
CM Series Quick Start Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series CM
Part Status Active
Type Multi Code Reader
Visual Field (Max) -
Visual Field (Min) -
Installation Distance -
Resolution 640 x 480 (300,000 Pixels)
Light Source Integrated (White)
Scan Rate -
Image Type Color
Sensor Type -
Voltage - Supply 5VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP54 - Dust Protected, Water Resistant
Termination Style Cable with Connector
Operating Temperature -20°C ~ 50°C
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM5680SR-BR0

COMPACT MOD N5680SR 2D RED LED

Honeywell Sensing and Productivity Solutions

¥25,237.00000 Details

CF3680

KIT CF3680 2D MOD WHT LED USB BK

Honeywell Sensing and Productivity Solutions

¥21,283.00000 Details
Additional Resources
Standard Package 1
Other Names 480-CM3680SR-BW0