TF38-36S-0.5SV(830) 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.90000 ¥779
25 73.32000 ¥1,833
50 70.26000 ¥3,513
100 67.20000 ¥6,720
250 61.08800 ¥15,272
500 54.97800 ¥27,489

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TF38-36S-0.5SV(830)

Datasheet
Digi-Key Part Number 26-TF38-36S-0.5SV(830)DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number TF38-36S-0.5SV(830)
Copy  
Description CONN FFC 36POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TF38
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.205" (5.20mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.25µin (0.03µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number TF38
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3-1734742-6

CONN FFC VERT 36POS 0.50MM SMD

TE Connectivity AMP Connectors

¥311.00000 Details
Additional Resources
Standard Package 1
Other Names 26-TF38-36S-0.5SV(830)DKR