JPY | USD

TF31-55S-0.5SH(800) 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
14,936 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
10 80.40000 ¥804
25 75.56000 ¥1,889
50 72.42000 ¥3,621
100 69.28000 ¥6,928
250 62.98000 ¥15,745
500 56.68200 ¥28,341
1,000 50.38400 ¥50,384

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TF31-55S-0.5SH(800)

Datasheet
Digi-Key Part Number 26-TF31-55S-0.5SH(800)CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number TF31-55S-0.5SH(800)
Copy  
Description CONN FFC 55POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TF31
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 55
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.25µin (0.03µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-770969-0

CONN HEADER R/A 6POS 4.14MM

TE Connectivity AMP Connectors

¥173.00000 Details

TF31-50S-0.5SH(800)

CONN FFC 50POS 0.50MM SMD

Hirose Electric Co Ltd

¥72.00000 Details

TF31-60S-0.5SH(800)

CONN FFC 60POS 0.50MM SMD

Hirose Electric Co Ltd

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 26-TF31-55S-0.5SH(800)CT