JPY | USD

TF13BSA-20S-0.4SH(800) 20 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Price & Procurement
22,417 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 185.60000 ¥1,856
25 174.28000 ¥4,357
50 166.68000 ¥8,334
100 159.11000 ¥15,911
250 143.95600 ¥35,989
500 132.59000 ¥66,295
1,000 113.64900 ¥113,649
2,500 106.07280 ¥265,182

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TF13BSA-20S-0.4SH(800)

Datasheet
Digi-Key Part Number 26-TF13BSA-20S-0.4SH(800)CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number TF13BSA-20S-0.4SH(800)
Copy  
Description CONN FFC 20POS 0.40MM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TF13BSA
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.016" (0.40mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 26-TF13BSA-20S-0.4SH(800)CT