JPY | USD

Photo Not Available
TF06L-50S-0.5SH(800) 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 198.00000 ¥198
10 179.80000 ¥1,798
25 168.80000 ¥4,220
50 161.48000 ¥8,074
100 154.14000 ¥15,414
250 139.45600 ¥34,864
500 128.44800 ¥64,224
1,000 110.09800 ¥110,098

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TF06L-50S-0.5SH(800)

Datasheet
Digi-Key Part Number 26-TF06L-50S-0.5SH(800)CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number TF06L-50S-0.5SH(800)
Copy  
Description CONN FFC 50POS 0.50MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TF06L
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.083" (2.10mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 26-TF06L-50S-0.5SH(800)CT