Photo Not Available
MF10SWP03-10M(31) Cable Fiber Optic To 32.8' (10.0m)
Non-Stock

MF10SWP03-10M(31)

Digi-Key Part Number MF10SWP03-10M(31)-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number MF10SWP03-10M(31)
Copy  
Description FIBER OPTIC CBL 10M
Copy  
Detailed Description

Cable Fiber Optic To 32.8' (10.0m)

Copy  
Customer Reference
Documents & Media
Mfg CAD Models MF10SWP03-10M(31).igs
MF10SWP03-10M(31).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MF10S
Packaging Bulk 
Part Status Active
1st Connector -
2nd Connector -
Cable Diameter -
Cable Type -
Features -
Fiber Type -
Length - Overall 32.8' (10.0m)
Type -
Ratings -
Bend Radius -
Color - Cable -
Color - Connectors -
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -40°C ~ 85°C
Base Part Number MF10
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 709-0567-9-31