Photo Not Available
IX80G-A-10P(01) 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 984.00000 ¥984
10 943.00000 ¥9,430
25 860.96000 ¥21,524
50 819.98000 ¥40,999
100 778.98000 ¥77,898

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IX80G-A-10P(01)

Datasheet
Digi-Key Part Number 26-IX80G-A-10P(01)DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number IX80G-A-10P(01)
Copy  
Description RCPT VERT SMD A KEY 10POS
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 Position Multi-Purpose Receptacle Connector Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets IX Datasheet
IX80G-A-10P(01) Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ix Industrial™
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type Multi-Purpose
Number of Positions 10
Mounting Type Surface Mount
Termination Solder
Features Board Guide, Keyed, Pick and Place Cap
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 26-IX80G-A-10P(01)DKR