JPY | USD

HSC-A6-3 Fiber Optic Connector Housing For
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 172.25000 ¥172,250

Submit a request for quotation on quantities greater than those displayed.

HSC-A6-3

Datasheet
Digi-Key Part Number HSC-A6-3-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number HSC-A6-3
Copy  
Description CONN FIBER OPTIC HOUSING
Copy  
Detailed Description

Fiber Optic Connector Housing For

Copy  
Customer Reference
Documents & Media
Datasheets HSC Series
PCN Obsolescence/ EOL Mult Devs - End of Life 08/DEC/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Packaging Bulk 
Part Status Last Time Buy
Connector Type -
For Use With/Related Products -
Simplex/Duplex -
Cable Diameter -
Mounting Type -
Housing Material -
Housing Color -
Boot Color -
Ingress Protection -
Material Flammability Rating -
Features -
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -
Housing Finish -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 704-0598-0-00