Photo Not Available
HMU-PATBH101KQ-3M Cable Fiber Optic MU To MU 9.5/125 9.8' (3.0m)
Non-Stock

HMU-PATBH101KQ-3M

Datasheet
Digi-Key Part Number HMU-PATBH101KQ-3M-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number HMU-PATBH101KQ-3M
Copy  
Description FIBER OPTIC CBL MU-MU SIMPLEX 3M
Copy  
Detailed Description

Cable Fiber Optic MU To MU 9.5/125 9.8' (3.0m)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HMU
Packaging Bulk 
Part Status Obsolete
1st Connector MU
2nd Connector MU
Cable Diameter 0.08" (2.0mm)
Cable Type Buffered Fiber
Features Attenuator
Fiber Type 9.5/125
Length - Overall 9.8' (3.0m)
Type Singlemode, Simplex
Ratings -
Bend Radius -
Color - Cable Yellow
Color - Connectors -
Insertion Loss -
Jacket (Insulation) Material -
Return Loss 40dB
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *HMU-PATBH101KQ-3M