JPY | USD
Favorite

Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 943.00000 ¥943
10 901.70000 ¥9,017
25 819.76000 ¥20,494
50 778.76000 ¥38,938
100 758.26000 ¥75,826
250 676.28400 ¥169,071
500 635.29800 ¥317,649
1,000 561.52200 ¥561,522
2,500 532.83080 ¥1,332,077

Submit a request for quotation on quantities greater than those displayed.

HIF3H-40DA-2.54DSA(71)

Datasheet
Digi-Key Part Number H123888-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIF3H-40DA-2.54DSA(71)
Copy  
Description CONN RCPT 40POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets HIF3H Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3H
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.374" (9.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 300VAC
Applications General Purpose
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M20-7832046

CONN RCPT 40POS 0.1 TIN PCB

Harwin Inc.

¥355.00000 Details

0755860010

CONN MINI SAS RCP 38P SLD RA SMD

Molex

¥1,015.00000 Details

FTSH-110-01-L-DV-K-TR

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥617.00000 Details

HIF3H-26DA-2.54DSA(71)

CONN RCPT 26POS 0.1 GOLD PCB

Hirose Electric Co Ltd

¥685.00000 Details

HIF3H-40PB-2.54DSA(71)

CONN HEADER VERT 40POS 2.54MM

Hirose Electric Co Ltd

¥694.00000 Details

HIF3H-20DA-2.54DSA(71)

CONN RCPT 20POS 0.1 GOLD PCB

Hirose Electric Co Ltd

¥550.00000 Details
Additional Resources
Standard Package 75
Other Names 618-0108-4-71
H123888
HIF3H-40DA-2.54DSA(71)-ND