JPY | USD
Favorite

FH52E-10S-0.5SH(99) 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
2,362 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 292.00000 ¥292
10 265.20000 ¥2,652
25 248.96000 ¥6,224
50 238.12000 ¥11,906
100 227.30000 ¥22,730
250 205.64800 ¥51,412

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125283TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥156.17600
  • Digi-Reel®  : H125283DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,362 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : FH52E-10S-0.5SH-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥83.29433

FH52E-10S-0.5SH(99)

Datasheet
Digi-Key Part Number H125283CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH52E-10S-0.5SH(99)
Copy  
Description CONN FFC 10POS 0.5MM SMD
Copy  
Detailed Description

10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH52E
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH34SRJ-10S-0.5SH(50)

CONN FFC FPC 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥224.00000 Details

FH52-10S-0.5SH(99)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥309.00000 Details

FH28-10S-0.5SH(05)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥180.00000 Details

0545481033

CONN FFC BOTTOM 10POS 0.5MM R/A

Molex

¥173.00000 Details

FA1010SA1-R8000

10 PIN, 0.5MM PITCH, 0.9MM HEIGH

JAE Electronics

¥164.00000 Details

FH52E-60S-0.5SH(99)

CONN FFC 60POS 0.5MM SMD

Hirose Electric Co Ltd

¥676.00000 Details
Additional Resources
Standard Package 1
Other Names H125283CT