FH41-30S-0.5SH(05) 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,262 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294
10 281.90000 ¥2,819
25 258.44000 ¥6,461
50 246.70000 ¥12,335
100 234.95000 ¥23,495
250 205.58000 ¥51,395
500 199.70800 ¥99,854
1,000 170.33900 ¥170,339

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFY030TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥161.77960
  • Cut Tape (CT)  : HFY030CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,262 - Immediate
  • Unit Price: ¥294.00000

FH41-30S-0.5SH(05)

Datasheet
Digi-Key Part Number HFY030DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH41-30S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 30POS 0.50MM R/A
Copy  
Detailed Description

30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.25µin (0.03µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH41
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH28D-30S-0.5SH(05)

CONN FFC BOTTOM 30POS 0.50MM R/A

Hirose Electric Co Ltd

¥203.00000 Details

XF3M-3015-1B

CONN FFC FPC 30POS 0.50MM R/A

Omron Electronics Inc-EMC Div

¥260.00000 Details

OSTHD020080

TERM BLOCK 2POS 5.08MM PCB

On Shore Technology Inc.

¥149.00000 Details

PJ-082BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥202.00000 Details

GSB311231HR

CONN RCPT USB3.0 A STACK PCB R/A

Amphenol ICC (Commercial Products)

¥376.00000 Details

FH52-30S-0.5SH(99)

CONN FFC 30POS .5MM

Hirose Electric Co Ltd

¥382.00000 Details
Additional Resources
Standard Package 1
Other Names HFY030DKR