Photo Not Available
FH41-20S-0.5SH(99) 20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 262.30800 ¥131,154

Submit a request for quotation on quantities greater than those displayed.

FH41-20S-0.5SH(99)

Datasheet
Digi-Key Part Number FH41-20S-0.5SH(99)-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH41-20S-0.5SH(99)
Copy  
Description CONN FFC 20POS .5MM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets FH41 Series
Featured Product FFC/FPC Connectors
Mfg CAD Models FH41-20S-0.5SH(99).igs
FH41-20S-0.5SH(99).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH41
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 580-2221-0-99