JPY | USD

FH34SRJ-40S-0.5SH(99) 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
2,379 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 363.90000 ¥3,639
25 333.56000 ¥8,339
50 318.40000 ¥15,920
100 303.24000 ¥30,324
250 265.33200 ¥66,333

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124727TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥266.33600
  • Digi-Reel®  : H124727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,379 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : H125755TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥153.13520
  • Cut Tape (CT)  : H125755CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥309.00000
  • Digi-Reel®  : H125755DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FH34SRJ-40S-0.5SH(99)

Datasheet
Digi-Key Part Number H124727CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH34SRJ-40S-0.5SH(99)
Copy  
Description CONN FPC/FFC 40POS .5MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH34SRJ
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XF2M-4015-1A

CONN FPC 40POS 0.50MM R/A

Omron Electronics Inc-EMC Div

¥301.00000 Details

FFC2B28-40-G

40W,0.5MM FFC CON,R/A,DUAL CONT,

GCT

¥113.00000 Details

FH34SRJ-6S-0.5SH(99)

CONN FFC FPC 6POS 0.50MM R/A

Hirose Electric Co Ltd

¥278.00000 Details

KSR221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥69.00000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥70.00000 Details

08B0-1X1T-36-F

CONN JACK 1PORT 100 BASE-T PCB

Bel Fuse Inc.

¥574.00000 Details
Additional Resources
Standard Package 1
Other Names H124727CT