JPY | USD

FH34SRJ-40S-0.5SH(50) 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
4,621 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313.00
10 283.40000 ¥2,834.00
25 266.08000 ¥6,652.00
50 254.52000 ¥12,726.00
100 242.95000 ¥24,295.00
250 219.81600 ¥54,954.00
500 202.46200 ¥101,231.00
1,000 173.53800 ¥173,538.00
2,500 161.96880 ¥404,922.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125755TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥155.00380
  • Cut Tape (CT)  : H125755CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,621 - Immediate
  • Unit Price: ¥313.00000
  • Tape & Reel (TR)  : H124727TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥269.58600
  • Cut Tape (CT)  : H124727CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: ¥384.00000
  • Digi-Reel®  : H124727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: Digi-Reel®

FH34SRJ-40S-0.5SH(50)

Datasheet
Digi-Key Part Number H125755DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH34SRJ-40S-0.5SH(50)
Copy  
Description CONN FPC/FFC 40POS .5MM
Copy  
Detailed Description

40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH34SRJ
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH34SRJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH34SRJ-6S-0.5SH(50)

CONN FFC FPC 6POS 0.50MM R/A

Hirose Electric Co Ltd

¥182.00000 Details

FH34SRJ-10S-0.5SH(50)

CONN FFC FPC 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥217.00000 Details

MINISMDC014F-2

PTC RESET FUSE 60V 140MA 1812

Littelfuse Inc.

¥47.00000 Details

BAT60AE6327HTSA1

DIODE SCHOTTKY 10V 3A SOD323-2

Infineon Technologies

¥50.00000 Details

FPC050P040

FPC/FFC SMT CONNECTOR 0.5 MM PIT

Chip Quik Inc.

¥813.00000 Details

PMZ290UNE2YL

MOSFET N-CH 20V 1.2A DFN1006-3

Nexperia USA Inc.

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names H125755DKR