JPY | USD

Price & Procurement
20,775 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313.00
10 300.30000 ¥3,003.00
25 275.32000 ¥6,883.00
50 262.78000 ¥13,139.00
100 250.27000 ¥25,027.00
250 218.98800 ¥54,747.00
500 212.73200 ¥106,366.00
1,000 181.44800 ¥181,448.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFV080TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥180.28150
  • Cut Tape (CT)  : HFV080CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,775 - Immediate
  • Unit Price: ¥313.00000
  • Tape & Reel (TR)  : FH28H-80S-0.5SH(98)-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥339.16600

FH28H-80S-0.5SH(05)

Datasheet
Digi-Key Part Number HFV080DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH28H-80S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 80POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH28
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 80
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.100" (2.54mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5051108091

CONN FFC/FPC BOTTOM 80P .5MM R/A

Molex

¥274.00000 Details

0522071060

CONN FFC FPC TOP 10POS 1MM R/A

Molex

¥153.00000 Details

FH28-50S-0.5SH(05)

CONN FFC BOTTOM 50POS 0.50MM R/A

Hirose Electric Co Ltd

¥277.00000 Details

KSC441J DCT 70SH LFS

TACT 6.2 X 6.2, 5.2 MM H, 4.75N,

C&K

¥122.00000 Details

TS3USB221AQRSERQ1

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

¥178.00000 Details

AXE680124A

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

¥287.00000 Details
Additional Resources
Standard Package 1
Other Names HFV080DKR