JPY | USD

Price & Procurement
17,786 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277.00
10 251.70000 ¥2,517.00
25 236.24000 ¥5,906.00
50 225.96000 ¥11,298.00
100 215.68000 ¥21,568.00
250 195.14000 ¥48,785.00
500 179.73600 ¥89,868.00
1,000 154.05900 ¥154,059.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFV150TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥153.87100
  • Cut Tape (CT)  : HFV150CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,786 - Immediate
  • Unit Price: ¥277.00000
  • Tape & Reel (TR)  : FH28-50S-0.5SH(98)-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥236.81400

FH28-50S-0.5SH(05)

Datasheet
Digi-Key Part Number HFV150DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH28-50S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 50POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH28
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.100" (2.54mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH28-10S-0.5SH(05)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥176.00000 Details

DF13E-40DP-1.25V(51)

CONN HEADER SMD 40POS 1.25MM

Hirose Electric Co Ltd

¥238.00000 Details

FH28E-50S-0.5SH(05)

CONN FFC BOTTOM 50POS 0.50MM R/A

Hirose Electric Co Ltd

¥240.00000 Details

FH28H-80S-0.5SH(05)

CONN FFC BOTTOM 80POS 0.50MM R/A

Hirose Electric Co Ltd

¥313.00000 Details

PLZ3V9B-G3/H

DIODE ZENER 4.03V 960MW DO219AC

Vishay General Semiconductor - Diodes Division

¥35.00000 Details

AQHV12-01ETG-C

TVS DIODE 12VWM 25VC SOD882

Littelfuse Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names HFV150DKR