FH28-10S-0.5SH(98) 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
627 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 280.00000 ¥280
10 253.90000 ¥2,539
25 238.40000 ¥5,960
50 228.04000 ¥11,402
100 217.67000 ¥21,767
250 196.93600 ¥49,234

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125752TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥100.42400
  • Cut Tape (CT)  : H125752CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,059 - Immediate
  • Unit Price: ¥176.00000
  • Digi-Reel®  : H125752DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,059 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : H124624TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥194.79000
  • Cut Tape (CT)  : H124624CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: ¥280.00000

FH28-10S-0.5SH(98)

Datasheet
Digi-Key Part Number H124624DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH28-10S-0.5SH(98)
Copy  
Description CONN FFC BOTTOM 10POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH28
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.100" (2.54mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH28-10S-0.5SH(05)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥176.00000 Details

STM32H745IIK6

IC MCU 32BIT 2MB FLASH 176UFBGA

STMicroelectronics

¥2,430.00000 Details
Additional Resources
Standard Package 1
Other Names H124624DKR