FH28-10S-0.5SH(05) 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
7,059 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 176.00000 ¥176
10 158.80000 ¥1,588
25 149.04000 ¥3,726
50 142.52000 ¥7,126
100 136.04000 ¥13,604
250 123.08400 ¥30,771
500 113.36800 ¥56,684
1,000 97.17300 ¥97,173

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125752TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥100.42400
  • Cut Tape (CT)  : H125752CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,059 - Immediate
  • Unit Price: ¥176.00000
  • Tape & Reel (TR)  : H124624TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥194.79000
  • Cut Tape (CT)  : H124624CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: ¥280.00000
  • Digi-Reel®  : H124624DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®

FH28-10S-0.5SH(05)

Datasheet
Digi-Key Part Number H125752DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH28-10S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 10POS 0.50MM R/A
Copy  
Detailed Description

10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH28
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.100" (2.54mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Base Part Number FH28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH28-50S-0.5SH(05)

CONN FFC BOTTOM 50POS 0.50MM R/A

Hirose Electric Co Ltd

¥277.00000 Details

0151660101

CABLE FFC 10POS 0.50MM 4"

Molex

¥261.00000 Details

046288010000846+

CONN FFC BOTTOM 10POS 0.50MM R/A

Kyocera International Inc. Electronic Components

¥104.00000 Details

0530470410

CONN HEADER VERT 4POS 1.25MM

Molex

¥34.00000 Details

DF40GB-30DP-0.4V(58)

CONN PLUG 30POS SMD GOLD

Hirose Electric Co Ltd

¥159.00000 Details

FH28D-20S-0.5SH(98)

CONN FFC BOTTOM 20POS 0.50MM R/A

Hirose Electric Co Ltd

¥286.00000 Details
Additional Resources
Standard Package 1
Other Names H125752DKR