Price & Procurement
8,378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 108.10000 ¥1,081
25 101.76000 ¥2,544
50 97.52000 ¥4,876
100 93.29000 ¥9,329
250 84.80400 ¥21,201
500 76.32600 ¥38,163
1,000 67.84500 ¥67,845

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFB106TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥68.63950
  • Cut Tape (CT)  : HFB106CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,378 - Immediate
  • Unit Price: ¥123.00000

FH12-6S-1SH(55)

Datasheet
Digi-Key Part Number HFB106DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12-6S-1SH(55)
Copy  
Description CONN FFC BOTTOM 6POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Base Part Number FH12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH12S-40S-0.5SH(55)

CONN FFC BOTTOM 40POS 0.50MM R/A

Hirose Electric Co Ltd

¥316.00000 Details

0541044031

CONN FFC TOP 40POS 0.50MM R/A

Molex

¥364.00000 Details

S4B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 4POS 1.5MM

JST Sales America Inc.

¥77.00000 Details

FH12S-45S-0.5SH(55)

CONN FFC BOTTOM 45POS 0.50MM R/A

Hirose Electric Co Ltd

¥353.00000 Details

PMEG2005EJ,115

DIODE SCHOTTKY 20V 500MA SOD323F

Nexperia USA Inc.

¥61.00000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names HFB106DKR