JPY | USD

FH12-35S-0.5SH(55) 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
3,871 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 306.00000 ¥306
10 277.20000 ¥2,772
25 260.24000 ¥6,506
50 248.88000 ¥12,444
100 237.58000 ¥23,758
250 214.94800 ¥53,737
500 197.98000 ¥98,990
1,000 169.69700 ¥169,697

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124616TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥169.09650
  • Digi-Reel®  : H124616DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,871 - Immediate
  • Unit Price: Digi-Reel®

FH12-35S-0.5SH(55)

Datasheet
Digi-Key Part Number H124616CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12-35S-0.5SH(55)
Copy  
Description CONN FFC BOTTOM 35POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 35
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H124616CT